Reduced Price
QT-Brightek CorporationQBLP631-SLEDs
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 50mcd | |
| 640 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5(Max) | |
| No | |
| 75 | |
| -40 | |
| 80 | |
| No | |
| Deep Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

