QT-Brightek CorporationQBLP630-AGLEDs
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 80mcd | |
| 576(Max) | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Yellow Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

