10-25% Off
QT-Brightek CorporationQBLP615-YLEDs
LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 120mcd | |
| 590 | |
| 150 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2 | |
| 111 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 1 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

