QT-Brightek CorporationQBLP615-RGB-3053LEDs
LED Tri-Color Blue/Green/Red 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AllnGaP | |
| Rectangular | |
| Diffused | |
| Right Angle | |
| 80mcd(Max)|500mcd(Max)|160mcd(Max) | |
| 470/527/620 | |
| 150 | |
| 30 | |
| 3.2/3.2/2.5 | |
| 5 | |
| 111/111/75 | |
| -40 | |
| 80 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 1 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
