QT-Brightek CorporationQBLP615-IW-CWLEDs
LED Uni-Color White 2-Pin Chip 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colored Diffused | |
| Right Angle | |
| 280mcd | |
| 150 | |
| 30 | |
| 20 | |
| 3.7 | |
| 5 | |
| 3.1 | |
| 111 | |
| -40 | |
| 80 | |
| x=0.28/y=0.29 | |
| No | |
| Cool White | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 1 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

