| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 1 | |
| InGaN/AlInGaP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 110mcd|55mcd | |
| 470/640 | |
| 30 | |
| 20 | |
| 3.7/2.5 | |
| 5(Max) | |
| 2.8/1.7 | |
| 3.1/2 | |
| 111/75 | |
| -40 | |
| 80 | |
| No | |
| Blue/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | Case 0606 |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

