QT-Brightek CorporationQBLP595-R5LEDs
LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Circular | |
Colorless Non Diffused | |
Top Mount | |
120mcd | |
620 | |
140 | |
30 | |
20 | |
2.5 | |
5 | |
1.7 | |
2 | |
75 | |
-40 | |
80 | |
No | |
Red | |
Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | Case 0402(1006Metric) |
2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.