QT-Brightek CorporationQBLP595-IGLEDs
LED Uni-Color Green 2-Pin Chip 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 600mcd | |
| 520 | |
| 140 | |
| 30 | |
| 20 | |
| 3.7 | |
| 5 | |
| 2.8 | |
| 3.1 | |
| 111 | |
| -40 | |
| 80 | |
| No | |
| True Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 0.5 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

