Reduced Price
QT-Brightek CorporationQBL7YG60DLEDs
LED Bi-Color Green 565nm 2-Pin T-1 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 570 | |
| 565 | |
| 60 | |
| 30 | |
| 2.6 | |
| 5 | |
| 2.2 | |
| 78 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Bulk | |
| Diameter | 4.05 |
| Mounting | Through Hole |
| Package Height | 5.08 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

