QT-Brightek CorporationQBHP6868E-UV365KLEDs
LED Uni-Color Ultraviolet 367nm 8-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Ultraviolet | |
| 1 | |
| InGaN | |
| Circular | |
| Top Mount | |
| 367 | |
| 60 | |
| 2000 | |
| 2000 | |
| 4.4 | |
| 5 | |
| 8400 | |
| -40 | |
| 80 | |
| No | |
| Ultraviolet | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.7 mm |
| Package Width | 6.8 mm |
| Package Length | 6.8 mm |
| PCB changed | 8 |
| Supplier Package | SMD EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

