50-75% Off
QT-Brightek CorporationQBHP686-RHLEDs
LED Uni-Color Red 2-Pin Chip 1113(2835Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Top Mount | |
| 15lm | |
| 620 | |
| 120 | |
| 160 | |
| 150 | |
| 2.65 | |
| 5 | |
| 2.4 | |
| 424 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.8 |
| Package Length | 3.1 |
| PCB changed | 2 |
| Supplier Package | Case 1113(2835Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

