QT-Brightek CorporationQBHP684E-UV365BSLEDs
LED Uni-Color Ultraviolet 367nm 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Ultraviolet | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless | |
| Top Mount | |
| 367 | |
| 120 | |
| 700 | |
| 500 | |
| 3.8 | |
| 5 | |
| 2800 | |
| -40 | |
| 80 | |
| No | |
| Ultraviolet | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.5 mm |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

