Top Searched
Qualtek ElectronicsQAWA-24-12-US01External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2A 24W Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2 | |
| 24 | |
| 3000VAC | |
| 5%(Typ) | |
| 0.58 | |
| 50 to 60 | |
| 10 | |
| US | |
| Black | |
| Cylindrical Female | |
| No | |
| 2% | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Bulk | |
| 148 | |
| Mounting | Plug in |
| Package Height | 52 |
| Package Width | 34 |
| Package Length | 72 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

