SECOQ928-R3C0-BBB0-I1System on Modules - SOM
Qseven SOM with i.MX6 Processor 1GB RAM
| Compliant | |
| Unconfirmed | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Freescale | |
| i.MX6 | |
| ARM Cortex A9 | |
| Dual Core | |
| 800M | |
| Qseven | |
| No | |
| DDR3 | |
| 1G(Typ) | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 5 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1000Mbps | |
| LCD | |
| HDMI|LVDS | |
| 1920x1080@HDMI|1920x1200@LVDS | |
| Realtek AC97 | |
| Android|Linux|Win Embedded Compact 7 | |
| Android | |
| Linux | |
| Win Embedded Compact 7 | |
| No | |
| -40 | |
| 85 | |
| Industrial |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

