APEMQ8R1CXXB24Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Blue 90mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Blue | |
| 1 | |
| 90mcd | |
| 100 | |
| 3.8(Typ) | |
| 5 | |
| -40 | |
| 85 | |
| Colored Diffused | |
| Blue | |
| Top Mount | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 10 |
| Package Width | 11.54 |
| Package Length | 44.75 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

