| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 100 | |
| 1.5 | |
| 50 | |
| 250 | |
| 50 | |
| 600 | |
| 1.4@35.4A | |
| 600 | |
| 25 | |
| 0.01 | |
| 0.5 | |
| 260 | |
| Yes | |
| -25 | |
| 125 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 11(Max) mm |
| Package Width | 22.6(Max) mm |
| Package Length | 39.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
