| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 125(Min) | |
| 70 | |
| 1.3 | |
| 50 | |
| 100 | |
| 50 | |
| 600 | |
| 1.6@11.3A | |
| 600 | |
| 8 | |
| 0.02 | |
| 0.5 | |
| 41 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
A simple current trigger will turn on this triac Q6008N5RP thyristor manufactured from Littelfuse and a forward-biased voltage will leave it on. This device has a surge current rating of 100 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

