Delta ElectronicsQ48SK12033NRFADC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 33A 400W 6-Pin Quarter-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 33 | |
| 400 | |
| 2250VDC(Max) | |
| DC/DC | |
| 160(Typ) | |
| Yes | |
| 80mV | |
| 50mV(Typ) | |
| 95.5(Typ) | |
| Negative | |
| -40 | |
| 117 | |
| 50.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 6 |
| Supplier Package | Quarter-Brick |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down Q48SK12033NRFA DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 117 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

