50-75% Off
Delta ElectronicsQ48SC12025NRDHDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 25A 300W 16-Pin Quarter-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 25 | |
| 300 | |
| 1500VDC(Max) | |
| DC/DC | |
| 130(Typ) | |
| Yes | |
| 40mV | |
| 40mV | |
| 95.1(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 65 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 36.8 mm |
| Package Length | 58.4 mm |
| PCB changed | 16 |
| Supplier Package | Quarter-Brick |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

