| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Q4025L6TP | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 100 | |
| 1.3 | |
| 80 | |
| 250 | |
| 100 | |
| 400 | |
| 1.8@35.4A | |
| 400 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn this triac Q4025L6TP thyristor manufactured from Littelfuse on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 250 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

