LittelfuseQ4006R4TPTRIACs
TRIAC 400V 6A(RMS) 80A 3-Pin(3+Tab) TO-220AB Non-Isolated T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 120(Min) | |
| 70 | |
| 1.3 | |
| 25 | |
| 80 | |
| 50 | |
| 400 | |
| 1.6@11.3A | |
| 400 | |
| 6 | |
| 0.05 | |
| 0.5 | |
| 26.5 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Non-Isolated |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

