Epson America IncQ3309CA20001300SMD Crystal Oscillators
Oscillator XO 16MHz ±100ppm 25pF CMOS 60% 5V 4-Pin CSON SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 16 | |
| ±100 | |
| ±5 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | CSON |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

