APEMQ16F1CXXG220EPanel Mount Indicators
LED Panel Mount Indicator Uni-Color Green 5mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Green | |
| 1 | |
| 5mcd | |
| 100 | |
| 2.2 | |
| 5 | |
| 3(Typ) | |
| -30 | |
| 65 | |
| Green | |
| 22 | |
| IP67 | |
| Top Mount | |
| Polycarbonate | |
| 16 | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 19 |
| Package Width | 21.93 |
| Package Length | 45.6 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

