Arrow Electronic Components Online
Q155345|INRCORE|simage
Q155345|INRCORE|limage
Pulse Transformers

Q1553-45

Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1CT:2.5CT/1CT:1.79CT
  • Maximum DCR Primary Side (Ohm)
    1
  • Maximum DCR Secondary Side (Ohm)
    3.5
  • High Potential
    100Vrms
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    5
  • Product Length (mm)
    15.86
  • Product Depth (mm)
    15.86
  • Product Height (mm)
    6.35
  • Operating Frequency
    0.075MHz to 1MHz

Documentation and Resources

Datasheets
Design resources