Pulse Transformers
Q1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
Pulse Transformer
Turns Ratio
1.25CT:1CT/1.66CT:1CT
Maximum DCR Primary Side (Ohm)
3.2
Maximum DCR Secondary Side (Ohm)
3
High Potential
100Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Product Weight (g)
5
Product Length (mm)
15.86
Product Depth (mm)
15.86
Product Height (mm)
6.35

