Arrow Electronic Components Online
Q155325|INRCORE|simage
Q155325|INRCORE|limage
Pulse Transformers

Q1553-25

Pulse Transformer 1CT:1.5CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1CT:1.5CT
  • Maximum DCR Primary Side (Ohm)
    0.9
  • Maximum DCR Secondary Side (Ohm)
    2.5
  • High Potential
    100Vrms
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Package Type
    DIP
  • Product Weight (g)
    5
  • Product Length (mm)
    8.89
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    6.35
Order Quantity

Documentation and Resources

Datasheets
Design resources