APEMQ14P1CXXG12EPanel Mount Indicators
LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Green | |
| 16x16x4.75 | |
| 330mcd | |
| 100 | |
| 2.1(Typ) | |
| 5 | |
| 20 | |
| -40 | |
| 85 | |
| Colored Diffused | |
| Green | |
| 22 | |
| IP67 | |
| Top Mount | |
| 14 | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 17 |
| Package Width | 19.62 |
| Package Length | 48.5 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
