Epson America IncQ13MC3062000300Crystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 12.5 | |
| 50000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38 mm |
| Package Width | 3.2 mm |
| Package Length | 8(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

