APEMQ12P1BXXY24EPanel Mount Indicators
LED Panel Mount Indicator Uni-Color Yellow 50mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Yellow | |
| 1 | |
| 13.5x13.5x4.5 | |
| 50mcd | |
| 60 | |
| 2.1(Typ) | |
| 5 | |
| 20 | |
| -40 | |
| 85 | |
| Colored Diffused | |
| Yellow | |
| Top Mount | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 15 |
| Package Width | 17.31 |
| Package Length | 46.25 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

