NXP SemiconductorsPZU5.1B3,115Zener
Diode Zener Single 5.255V 2% 550mW Automotive 2-Pin SC-90 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 5.255 | |
| 2% | |
| 550 | |
| 5 | |
| 2 | |
| 60 | |
| 550 | |
| -65 | |
| 150 | |
| 0.3mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SC-90 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

