Top Purchased

onsemiPZT3904T1GGP BJT

Trans GP BJT NPN 40V 0.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R

ON Semiconductor brings you the solution to your high-voltage BJT needs with their NPN PZT3904T1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Total In Stock: 47,633 parts

Regional Inventory: 33,633

    Total$0.22Price for 1

    33,633 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaysia
         
      • Price: $0.2200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,633 parts
      • Price: $0.2200
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 29,000 parts
      • Price: $0.1061
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2303+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 14,000 parts
      • Price: $0.0922

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.