50-75% Off
CUI IncPYBJ3-D5-S5-MDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 6-Pin SMD Module Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 0.6 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 330(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 72(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 3.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 25 mm |
| Package Length | 16.4 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

