CUI IncPYBJ15-Q24-S15-ODDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 1A 15W 14-Pin DIP Module Carton
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 15 | |
| 1 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 6 | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Carton | |
| 8.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 38.7 |
| Package Length | 27.2 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

