CUI IncPYBE20-Q24-S12-DINDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.667A 20W 6-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 1.667 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 4 | |
| 270(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 68 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 76 |
| Package Width | 31.5 |
| Package Length | 25.8 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

