CUI IncPYB15-Q48-S15-DINDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 1A 15W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PYB15-Q48-S15-DIN | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 15 | |
| 1 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 76 |
| Package Width | 31.5 |
| Package Length | 25.8 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

