CUI IncPYB10-Q48-S24DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 0.416A 10W 5-Pin DIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 24 | |
| 0.416 | |
| 10 | |
| 1500VDC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

