CUI IncPYB10-Q48-D15-UDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.333A/0.333A 10W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| -0.333|0.333 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 58 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 19.05 mm |
| Package Width | 52.32 mm |
| Package Length | 54.99 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

