| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 25 |
| Number of Terminals | 25 |
| Contact Gender | SKT |
| Termination Method | Crimp/Solder |
| Wire Size (AWG) | 24-26 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Glass Filled Polyamide |
| Housing Color | Black |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 50VDC|50VAC |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| IP Rating | IP68/IP69K |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Screw Lock |
| Product Diameter (mm) | 38.1 |
| Product Length (mm) | 65 |