| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Type | Circular |
| Gender | PL |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 6 |
| Number of Terminals | 6 |
| Contact Gender | PIN |
| Termination Method | Screw |
| Wire Size (AWG) | 16-17 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Shell Material | Polyamide |
| Housing Color | Black |
| Maximum Current Rating (A) | 3/5 |
| Maximum Voltage Rating | 277VDC|277VAC |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| IP Rating | IP68/IP69K |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Style | Screw Lock |
| Product Length (mm) | 45 |