| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.20 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Wire Size (AWG) | 16-18 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Polycarbonate|Polybutylene Terephthalate |
| Maximum Current Rating (A) | 13 |
| Maximum Voltage Rating | 600VDC|600VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 120 |
| IP Rating | IP68 |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Threaded |
| Product Diameter (mm) | 19.6 |
| Product Length (mm) | 46.3 |
| Packaging | Bulk |