| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| GaN | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| -55 to 150 | |
| 56 | |
| 9.1@10V | |
| 19.2@10V|9.3@4.5V | |
| 1099@30V | |
| 56000 | |
| 11.1 | |
| 12 | |
| 13.2 | |
| 8.8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 3 |
| Package Length | 3.15 |
| PCB changed | 8 |
| Supplier Package | MLPAK33 EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

