| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 24 |
| Output Current (A) | 0.833 |
| Output Power (W) | 20 |
| Minimum Isolation Voltage | 5000VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 285 |
| Switching Regulator | Yes |
| Load Regulation | 0.2% |
| Line Regulation | 0.2% |
| Efficiency (%) | 88.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tube |
| Product Weight (g) | 24 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 40.6 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Pin Count | 6 |