TDK-LambdaPXF4024T0515DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 3-OUT 5V/15V/-15V 6A/0.3A/-0.3A 40W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 3 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5|15|-15 | |
| 6|0.3|-0.3 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 330 | |
| Yes | |
| 2% | |
| 1% | |
| 87 | |
| Positive | |
| -40 | |
| 100 | |
| 60 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 9 |
| 9 |
Provide the ability to switch between voltages by using this step down PXF4024T0515 DC to DC converter and switching regulator module. It has a voltage of 5|15|-15 V. This part has a maximum operating temperature of 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

