| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 18 |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 8 |
| Output Power (W) | 40 |
| Minimum Isolation Voltage | 1600VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 330 |
| Switching Regulator | Yes |
| Load Regulation | 0.5% |
| Line Regulation | 0.5% |
| Efficiency (%) | 84 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Product Weight (g) | 60 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 8 |
| Pin Count | 8 |