TDK-LambdaPXE3024D15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -1A/1A 30W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| -1|1 | |
| 30 | |
| 1600VDC | |
| DC/DC | |
| 300 | |
| Yes | |
| 1% | |
| 0.5% | |
| 88 | |
| Positive | |
| -40 | |
| 100 | |
| 48 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 40.6 mm |
| Package Length | 50.8 mm |
| PCB changed | 7 |
| 7 |
Provide the ability to switch between voltages by using this step down PXE3024D15 DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

