TDK-LambdaPXD3024WD12DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -1.25A/1.25A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 6 | |
| 24 | |
| 36 | |
| -12|12 | |
| -1.25|1.25 | |
| 30 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down PXD3024WD12 DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

