TDK-LambdaPXD2024S05DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 4A 20W 5-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 4 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89 | |
| -40 | |
| 85 | |
| Box | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
Provide the ability to switch between voltages by using this step down PXD2024S05 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a maximum operating temperature of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

