TDKPXD2024D15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.667A/0.667A 20W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.667|0.667 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87 | |
| Positive | |
| -40 | |
| 85 | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
