TDK-LambdaPXD2012S12DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 12 | |
| 1.67 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 85 | |
| Positive | |
| -40 | |
| 85 | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
Input voltages can be stepped up or down using the TDK-Lambda PXD2012S12 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a maximum operating temperature of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
