TDK-LambdaPXD1024WD15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.333|0.333 | |
| 10 | |
| 1600VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 2% | |
| 1% | |
| 80 | |
| -40 | |
| 85 | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
Provide the ability to switch between voltages by using this step down PXD1024WD15 DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a maximum operating temperature of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

